Print Page
5,630 In Stock
Need more?
5630 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.280 (CNY1.4464) |
10+ | CNY0.800 (CNY0.904) |
100+ | CNY0.629 (CNY0.7108) |
500+ | CNY0.509 (CNY0.5752) |
1000+ | CNY0.345 (CNY0.3898) |
5000+ | CNY0.339 (CNY0.3831) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.40 (CNY7.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG2005EH,115
Order Code1510671
Product RangePMEG2
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage20V
Average Forward Current500mA
Forward Voltage Max390mV
Forward Surge Current10A
Operating Temperature Max150°C
Diode Case StyleSOD-123F
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangePMEG2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PMEG2005EH is a planar maximum efficiency general application (MEGA) Schottky Barrier Rectifier with an integrated guard ring for stress protection, encapsulated in a small surface-mounted device (SMD) plastic package. It is used for low voltage rectification, high efficiency DC-to-DC conversion, switch mode power supply, inverse polarity protection and low power consumption applications.
- Ultra low forward voltage
- AEC-Q101 qualified
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
10A
Diode Case Style
SOD-123F
Reverse Recovery Time
-
Product Range
PMEG2
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
20V
Forward Voltage Max
390mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019