Print Page
2,485 In Stock
Need more?
2485 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY3.080 (CNY3.4804) |
10+ | CNY2.230 (CNY2.5199) |
100+ | CNY1.660 (CNY1.8758) |
500+ | CNY1.210 (CNY1.3673) |
1000+ | CNY0.688 (CNY0.7774) |
5000+ | CNY0.675 (CNY0.7628) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY15.40 (CNY17.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG2010AET,215
Order Code1510674
Product RangePMEG2
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOT-23
No. of Pins3Pins
Forward Voltage Max430mV
Forward Surge Current9A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG2
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PMEG2010AET is a planar maximum efficiency general application (MEGA) Schottky Barrier Rectifier with an integrated guard ring for stress protection, encapsulated in a small surface-mounted device (SMD) plastic package. It is used for low voltage rectification, high efficiency DC-to-DC conversion, switch mode power supply, inverse polarity protection and low power consumption applications.
- Ultra low forward voltage
- AEC-Q101 qualified
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
9A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOT-23
Forward Voltage Max
430mV
Operating Temperature Max
150°C
Product Range
PMEG2
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002