Print Page
3,813 In Stock
Need more?
3813 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.950 (CNY2.2035) |
10+ | CNY1.310 (CNY1.4803) |
100+ | CNY1.060 (CNY1.1978) |
500+ | CNY0.778 (CNY0.8791) |
1000+ | CNY0.591 (CNY0.6678) |
5000+ | CNY0.404 (CNY0.4565) |
Price for:Each
Minimum: 5
Multiple: 5
CNY9.75 (CNY11.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG4005CT,215
Order Code1972729
Product RangePMEG4
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current500mA
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-236AB
No. of Pins3Pins
Forward Voltage Max470mV
Forward Surge Current10A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PMEG4005CT is a low VF dual planar maximum efficiency general application (MEGA) Schottky Barrier Rectifier in common cathode configuration with an integrated guard ring for stress protection. It is encapsulated in a small surface-mounted device (SMD) plastic package.
- Low forward voltage
- Low voltage rectification
- Reverse polarity protection
- High efficiency DC-to-DC conversion
- High-speed switching
- Switch mode power supply (SMPS)
- Low power consumption
- AEC-Q101 qualified
Applications
Power Management, Automotive, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
10A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
500mA
Diode Case Style
TO-236AB
Forward Voltage Max
470mV
Operating Temperature Max
150°C
Product Range
PMEG4
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159