Print Page
1,595 In Stock
3,000 more incoming. You can reserve stock now
1595 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY4.640 (CNY5.2432) |
10+ | CNY3.180 (CNY3.5934) |
100+ | CNY2.420 (CNY2.7346) |
500+ | CNY1.790 (CNY2.0227) |
1000+ | CNY1.520 (CNY1.7176) |
5000+ | CNY1.250 (CNY1.4125) |
Price for:Each
Minimum: 5
Multiple: 5
CNY23.20 (CNY26.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG4050ETP,115
Order Code2114792
Product RangePMEG4
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleSOD-128
No. of Pins2Pins
Forward Voltage Max490mV
Forward Surge Current70A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangePMEG4
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The PMEG4050ETP is a planar maximum efficiency general application (MEGA) Schottky barrier Rectifier Diode with an integrated guard ring for stress protection. The Low VF Schottky rectifier offers extremely low forward voltage drop during operation, resulting in high efficiency and reduced heat generation.
- Low forward voltage
- High power capability due to clip-bond technology
- Low losses over entire current range
- Ultra low forward voltage drop VF
- Increased reliability
- Reduced board space
Applications
Power Management, Safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
70A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
SOD-128
Forward Voltage Max
490mV
Operating Temperature Max
175°C
Product Range
PMEG4
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059