Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
5,087 In Stock
Need more?
5087 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.240 (CNY2.5312) |
50+ | CNY1.720 (CNY1.9436) |
100+ | CNY1.190 (CNY1.3447) |
500+ | CNY0.882 (CNY0.9967) |
1500+ | CNY0.865 (CNY0.9774) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.20 (CNY12.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMV16XNR
Order Code2498578
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id6.8A
Drain Source On State Resistance0.02ohm
Transistor Case StyleTO-236AB
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max650mV
Power Dissipation510mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PMV16XN is a N-channel enhancement-mode FET in a small surface-mount plastic package using Trench MOSFET technology. It is suitable for use in LED driver, low-side load-switch and switching circuit applications.
- Low threshold voltage
- Very fast switching
- Enhanced power dissipation capability of 1200mW
- -55 to 150°C Junction temperature range
Applications
Power Management, LED Lighting, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6.8A
Transistor Case Style
TO-236AB
Rds(on) Test Voltage
4.5V
Power Dissipation
510mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.02ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
650mV
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for PMV16XNR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048