Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPN5120A0HN1/C2,118
Order Code2985188
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.160 (CNY84.9308) |
| 10+ | CNY65.180 (CNY73.6534) |
| 25+ | CNY61.760 (CNY69.7888) |
| 50+ | CNY57.990 (CNY65.5287) |
| 100+ | CNY54.220 (CNY61.2686) |
| 250+ | CNY51.790 (CNY58.5227) |
| 500+ | CNY47.210 (CNY53.3473) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY75.16 (CNY84.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN5120A0HN1/C2,118
Order Code2985188
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min2.5V
RFID IC TypeRead, Write
Supply Voltage Max3.6V
IC Case / PackageHVQFN
No. of Pins32Pins
RF IC Case StyleHVQFN
InterfacesI2C, SPI, UART
StandardsFeliCa, ISO/IEC 14443A/14443B/18092, MIFARE
Operating Temperature Min-40°C
Product Range-
Current Consumption7mA
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
Standards
FeliCa, ISO/IEC 14443A/14443B/18092, MIFARE
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
2.5V
Supply Voltage Max
3.6V
No. of Pins
32Pins
Interfaces
I2C, SPI, UART
Operating Temperature Min
-40°C
Current Consumption
7mA
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121