Print Page
9,420 In Stock
12,000 more incoming. You can reserve stock now
9420 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.280 (CNY1.4464) |
50+ | CNY1.270 (CNY1.4351) |
100+ | CNY1.260 (CNY1.4238) |
500+ | CNY1.250 (CNY1.4125) |
1500+ | CNY1.240 (CNY1.4012) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.40 (CNY7.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The PRTR5V0U2AX is an ultra-low capacitance double rail-to-rail ESD Protection Diode designed to protect two high-speed data lines or high-frequency signal lines from the damage caused by ESD and other transients. It integrates two ultra-low capacitance rail-to-rail diodes and one additional ESD protection diode to ensure signal line protection even if no supply voltage is available.
- ESD protection of two high-speed data lines or high-frequency signal lines
- 1.8pF Ultra low input/output to ground capacitance
- ESD protection up to 12kV
- Very low clamping voltage due to an integrated additional ESD protection diode
- Very low reverse current
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Consumer Electronics, Industrial, Medical
Technical Specifications
Clamping Voltage Vc Max
7.5V
No. of Pins
4Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-143B
Operating Voltage
700mV
Product Range
PRTR5
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008