Print Page
2,560 In Stock
Need more?
2560 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.770 (CNY3.1301) |
10+ | CNY1.980 (CNY2.2374) |
100+ | CNY1.320 (CNY1.4916) |
500+ | CNY1.050 (CNY1.1865) |
1000+ | CNY0.755 (CNY0.8532) |
5000+ | CNY0.663 (CNY0.7492) |
Price for:Each
Minimum: 5
Multiple: 5
CNY13.85 (CNY15.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPTVS54VS1UR,115
Order Code1829260
Product RangePTVS5
Technical Datasheet
Product RangePTVS5
TVS PolarityUnidirectional
Reverse Standoff Voltage54V
Clamping Voltage Max87.1V
Diode Case StyleSOD-123
No. of Pins2Pins
Minimum Breakdown Voltage60V
Maximum Breakdown Voltage66.3V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Product Overview
PTVS54VS1UR,115 is a PTVSxS1UR series 400W unidirectional transient voltage suppressor (TVS) in a SOD123W small and flat lead low-profile Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection. Applications include power supply protection, automotive application, industrial application, and power management.
- Rated peak pulse power is 400W max, reverse standoff voltage is 54V max
- Breakdown voltage is 60.00 to 66.30V (IR = 1mA, Tj = 25°C)
- Reverse leakage current is 0.001μA (at VRWM, Tj = 25°C)
- Clamping voltage is 87.1V max, 4.6A IPPM (Tj = 25°C)
- Small plastic package suitable for surface-mounted design
- Very low package height is 1mm, AEC-Q101 qualified
- Electrostatic discharge voltage is 30kV max (IEC 61000-4-2, Tamb = 25°C)
- 2 leads SOD123W package, ambient temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PTVS5
Reverse Standoff Voltage
54V
Diode Case Style
SOD-123
Minimum Breakdown Voltage
60V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
87.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
66.3V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136