Print Page
2,645 In Stock
3,000 more incoming. You can reserve stock now
2645 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY3.670 (CNY4.1471) |
10+ | CNY2.430 (CNY2.7459) |
100+ | CNY1.660 (CNY1.8758) |
500+ | CNY1.300 (CNY1.469) |
1000+ | CNY1.140 (CNY1.2882) |
5000+ | CNY0.962 (CNY1.0871) |
Price for:Each
Minimum: 5
Multiple: 5
CNY18.35 (CNY20.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPTVS7V0P1UP,115
Order Code1859902
Product RangePTVS7
Technical Datasheet
Product RangePTVS7
TVS PolarityUnidirectional
Reverse Standoff Voltage7V
Clamping Voltage Max12V
Diode Case StyleSOD-128
No. of Pins2Pins
Minimum Breakdown Voltage7.78V
Maximum Breakdown Voltage8.6V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PTVSxS1UR series unidirectional flat lead low-profile surface-mounted Transient Voltage Suppressor Diode designed for transient overvoltage protection. It is available in 3.3 to 64V reverse standoff voltage range (VRWM).
- 400W Rated peak pulse power (PPPM)
- 350W Rated peak pulse power (PPPM) for 3V3
- 0.001μA Reverse current (IRM)
Applications
Automotive, Automotive, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PTVS7
Reverse Standoff Voltage
7V
Diode Case Style
SOD-128
Minimum Breakdown Voltage
7.78V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
12V
No. of Pins
2Pins
Maximum Breakdown Voltage
8.6V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028