Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS9S12HA32J0CLL
Order Code2453528
Product RangeS12 Family S12H Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.070 (CNY75.7891) |
| 10+ | CNY58.700 (CNY66.331) |
| 25+ | CNY48.640 (CNY54.9632) |
| 50+ | CNY43.610 (CNY49.2793) |
| 100+ | CNY40.250 (CNY45.4825) |
| 250+ | CNY37.570 (CNY42.4541) |
| 500+ | CNY36.150 (CNY40.8495) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.07 (CNY75.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoS9S12HA32J0CLL
Order Code2453528
Product RangeS12 Family S12H Series Microcontrollers
Technical Datasheet
Product RangeS12 Family S12H Series Microcontrollers
Device CoreHCS12
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size32KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's80I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesS12H
MCU FamilyS12
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
S12 Family S12H Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
32KB
IC Case / Package
LQFP
Interfaces
I2C, SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12
MSL
MSL 3 - 168 hours
Device Core
HCS12
Operating Frequency Max
32MHz
No. of Pins
100Pins
No. of I/O's
80I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
S12H
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889