Product Information
Product Overview
The SA612AD/01 is a low-power VHF monolithic double-balanced Mixer IC with on-board oscillator and voltage regulator. It is intended for low-power communication systems with signal frequencies to 500MHz and local oscillator frequencies as high as 200MHz. The mixer is a "Gilbert cell" multiplier configuration which provides gain of 14dB or more at 45MHz. The oscillator can be configured for a crystal, a tuned tank operation or as a buffer for an external LO. Noise figure at 45MHz is typically below 6dB and makes the device well suited for high performance cordless phone/cellular radio. The low power consumption makes the SA612AD/01 excellent for battery operated equipment. Networking and other communications products can benefit from very low radiated energy levels within systems.
- Low-current Consumption
- Operation to 500MHz
- Low Radiated Energy
- Low External Parts Count, Suitable for Crystal/Ceramic Filter
- Excellent Sensitivity, Gain and Noise Figure
Applications
Consumer Electronics, Audio, Signal Processing, Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
-
-
-
-
-13dBm
8Pins
85°C
MSL 1 - Unlimited
4.5V
8V
SOIC
-
17dB
SOIC
-40°C
-
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate