Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY159.960 (CNY180.7548) |
10+ | CNY128.010 (CNY144.6513) |
25+ | CNY120.080 (CNY135.6904) |
50+ | CNY117.560 (CNY132.8428) |
100+ | CNY115.040 (CNY129.9952) |
Product Information
Product Overview
SJA1110AEL/0Y is a multi-gig safe and secure TSN Ethernet switch with integrated 100BASE-T1 PHYs. This is a four-pin-compatible and software-compatible automotive Ethernet switch SoC that offers a scalable solution for all automotive applications. Variants come with hardware-assisted security and safety capabilities, multi-gigabit SGMII interfaces, and the latest AVB and TSN standards. This is further optimized to work with the S32G vehicle networking processor to enable the distributed firewall and intrusion-detection/prevention systems (IDPS) to reach unmatched levels of scalability and performance. Application includes an automotive, central computer, gateway, instrument cluster, service-oriented gateway, and zonal applications.
- Integrated Arm® Cortex®-M7 Core
- Very good packet inspection and DoS prevention capabilities
- Advanced secure boot capabilities
- Innovative automotive Ethernet functional safety features
- Rich set of time-sensitive networking standards
- Rich set of NXP original AVB and AUTOSAR software
- LFBGA256 package
- Operating temperature range from -40°C to 125°C
Technical Specifications
Gigabit Ethernet Switch
-
LFBGA
Surface Mount
125°C
-
100 Base-TX, 100 BASE-T1
-
256Pins
-40°C
AEC-Q100
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate