Print Page
Image is for illustrative purposes only. Please refer to product description.
759 In Stock
Need more?
759 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.170 (CNY57.8221) |
| 10+ | CNY39.450 (CNY44.5785) |
| 25+ | CNY36.400 (CNY41.132) |
| 50+ | CNY34.810 (CNY39.3353) |
| 100+ | CNY33.210 (CNY37.5273) |
| 250+ | CNY31.610 (CNY35.7193) |
| 500+ | CNY31.000 (CNY35.030) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.17 (CNY57.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTDA5051AT/C1,518
Order Code2212076
Technical Datasheet
Frequency Min6.08MHz
Frequency Max9.504MHz
Supply Voltage Min4.75V
Supply Voltage Max5.25V
RF IC Case StyleSOIC
No. of Pins16Pins
Operating Temperature Min-50°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TDA5051AT/C1 is a modem IC, specifically dedicated to ASK transmission by means of the home power supply network, at 600 baud or 1200 baud data rate. It operates from a single 5V supply.
- Full Digital Carrier Generation and Shaping
- Modulation/Demodulation frequency set by clock adjustment from Microcontroller or On-chip oscillator
- High Clock Rate of 6-bit D/A (Digital to Analogue) Converter for Rejection of Aliasing Components
- Fully Integrated Output Power Stage with Overload Protection
- Automatic Gain Control (AGC) at Receiver Input
- 8-bit A/D (Analogue to Digital) Converter and Narrow Digital Filtering
- Digital Demodulation Delivering Baseband Data
- Easy Compliance with EN50065-1 with Simple Coupling Network
- Few External Components for Low Cost Applications
Applications
Consumer Electronics, Lighting, HVAC, Communications & Networking
Technical Specifications
Frequency Min
6.08MHz
Supply Voltage Min
4.75V
RF IC Case Style
SOIC
Operating Temperature Min
-50°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
9.504MHz
Supply Voltage Max
5.25V
No. of Pins
16Pins
Operating Temperature Max
100°C
MSL
MSL 2 - 1 year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592