Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoTDA8034AT/C1,112
Order Code4262301
Technical Datasheet
IC Interface Type-
Interface ApplicationsElectronic Payments, Identification, Bank Card Readers, Pay TV
Supply Voltage Min4.85V
Supply Voltage Max5.5V
Interface Case StyleSOIC
No. of Pins16Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
TDA8034AT/C1,112 is a smart card interface. It is a cost-effective analogue interface for asynchronous and synchronous smart cards operating at 5V or 3V. Using few external components, it provides all supply, protection and control functions between a smart card and the microcontroller. Application includes pay TV, electronic payment, identification, bank card readers.
- One protected half-duplex bidirectional buffered I/O line (C7)
- Thermal and short-circuit protection for all card contacts
- Enhanced card-side electro static discharge (ESD) protection of <gt/> 6kV
- External clock input upto 26MHz connected to pin XTAL1
- Non-inverted control of pin RST using pin RSTIN
- Compatible with ISO 7816, NDS and EMV 4.2 payment systems
- Built-in debouncing on card presence contacts (typically 4.5ms)
- Multiplexed status signal using pin OFFN
- Power supply voltage range from 4.85V to 5.5V (pin VDDP, VDDP = 5V, VDD = 3.3V)
- SO16 package, ambient temperature range from -25°C to +85°C
Technical Specifications
IC Interface Type
-
Supply Voltage Min
4.85V
Interface Case Style
SOIC
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Interface Applications
Electronic Payments, Identification, Bank Card Readers, Pay TV
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024