Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.110 (CNY10.2943) |
10+ | CNY5.990 (CNY6.7687) |
50+ | CNY5.660 (CNY6.3958) |
100+ | CNY5.310 (CNY6.0003) |
250+ | CNY4.970 (CNY5.6161) |
500+ | CNY4.780 (CNY5.4014) |
1000+ | CNY4.620 (CNY5.2206) |
2500+ | CNY4.520 (CNY5.1076) |
Product Information
Product Overview
The TEA1721AT/N1 is a HV start-up flyback Controller with integrated MOSFET for 5W applications. It operates directly from the rectified universal mains input. The device includes a high voltage power switch (700V) and has been optimized for flyback converter topologies to provide High efficiency over the entire load range with ultra-low power consumption in the no-load condition. It provides a circuit for start-up directly from the rectified mains voltage without any external bleeder circuits. The Burst mode frequency of 430Hz enables no-load power consumption below <lt/>10mW at high mains input.
- Low power SMPS controller for applications up to 5W
- Primary sensing without optocoupler and secondary feedback circuitry
- Minimizes audible noise in all operation modes
- Jitter function for reduced EMI
- Enables no-load power consumption
- Very low supply current in no-load condition with energy saver mode
- High voltage start-up circuit with zero current consumption during switching
- Over-temperature protection
Applications
Power Management
Technical Specifications
-
SOIC
5W
-
1µA
Surface Mount
85°C
-
No SVHC (27-Jun-2024)
-
7Pins
Flyback
700V
50.5kHz
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate