Print Page
48,293 In Stock
Need more?
95 Delivery in 3-4 Business Days(Shanghai stock)
48198 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.730 (CNY1.9549) |
10+ | CNY1.060 (CNY1.1978) |
100+ | CNY0.823 (CNY0.930) |
500+ | CNY0.778 (CNY0.8791) |
1000+ | CNY0.747 (CNY0.8441) |
5000+ | CNY0.716 (CNY0.8091) |
10000+ | CNY0.684 (CNY0.7729) |
Price for:Each
Minimum: 5
Multiple: 5
CNY8.65 (CNY9.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoTL431AQDBZR,215
Order Code2095468
Product RangeTL431
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeTL431
Reference Voltage Min2.495V
Reference Voltage Max36V
Initial Accuracy1%
Temperature Coefficient-
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Reference Voltage2.495V to 36V
Voltage Reference Case StyleSOT-23
Product Overview
TL431AQDBZR,215 is an adjustable precision shunt regulator. Three-terminal shunt regulator family with an output voltage range between Vref = 2.495V and 36V, to be set by two external resistors. The applications include a shunt regulator, precision current limiter, precision constant current sink, and isolated feedback loop for switch mode power supply (SMPS).
- Programmable output voltage, normal pinning configuration
- Reference voltage range from 2470 to 2520mV (VKA = Vref; IK = 10mA, Tamb = 25°C)
- Reference voltage variation is 17mV typ (Tamb = -40°C to 125°C)
- Reference current variation is 0.8μA typ (Tamb = -40°C to 125°C)
- Minimum cathode current is 0.4mA typ (Tamb = -40°C to 125°C)
- Off-state current is 0.1μA typ (VKA = 36V; Vref = 0, Tamb = 25°C)
- 3 leads SOT23 package, operating temperature range from -40°C to 125°C
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.495V
Initial Accuracy
1%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Reference Voltage
2.495V to 36V
Product Range
TL431
Reference Voltage Max
36V
Temperature Coefficient
-
No. of Pins
3Pins
Input Voltage Max
36V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (3)
Alternatives for TL431AQDBZR,215
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002