Print Page
103,445 In Stock
Need more?
7765 Next business day delivery available(Shanghai stock)
2760 Delivery in 3-4 Business Days(Shanghai stock)
92920 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY0.865 (CNY0.9774) |
10+ | CNY0.713 (CNY0.8057) |
Price for:Each
Minimum: 5
Multiple: 5
CNY4.32 (CNY4.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoTL431BIDBZR,215
Order Code2095472
Product RangeTL431
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeTL431
Reference Voltage Min2.495V
Reference Voltage Max36V
Initial Accuracy0.5%
Temperature Coefficient-
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage2.495V to 36V
Voltage Reference Case StyleSOT-23
Product Overview
TL431BIDBZR,215 is a TL431 family three-terminal, adjustable precision shunt regulator. Typical applications include shunt regulator, precision current limiter, precision constant current sink, isolated feedback loop for Switch Mode Power Supply (SMPS).
- Low output noise
- AEC-Q100 qualified (grade 1)
- 0.5% reference voltage tolerance (Vref)
- Reference current variation is 0.8μA typ at Tamb = -40°C to 85°C
- Minimum cathode current is 0.4mA typ at Tamb = -40°C to 85°C
- Off-state current is 0.1μA typ at VKA = 36V; Vref = 0
- Dynamic cathode-anode impedance is 0.2ohm typ at IK = 0.1mA to 100mA;VKA = Vref; f < 1kHz
- SOT23 package
- Ambient temperature range from -40°C to +85°C
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.495V
Initial Accuracy
0.5%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
2.495V to 36V
Product Range
TL431
Reference Voltage Max
36V
Temperature Coefficient
-
No. of Pins
3Pins
Input Voltage Max
36V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (3)
Alternatives for TL431BIDBZR,215
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002