Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,897.280 (CNY2,143.9264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,897.28 (CNY2,143.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-K22F120M
Order Code2442914
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - K20
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberK22FN512VDC12
Kit ContentsDev Board K22FN512VDC12, Battery, Supporting Cables, Quick Start Guide
Product Range-
Product Overview
The TWR-K22F120M is a Development Board for the Kinetis K22 32-bit ARM® Cortex®-M4 microcontrollers. It features the Kinetis K22FN512VDC12 low-power MCU with 512kB flash, 128kB SRAM and USB connectivity with crystal-less operation. The board operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
- Tower-compatible microcontroller module
- Dual-role USB interface with Micro-AB USB connector
- General-purpose tower plug-in (TWRPI) socket
- On-board debug circuit - K20DX128VFM5 OpenSDA with virtual serial port
- Three-axis combination accelerometer and magnetometer (FXOS8700CQ)
- Four user-controllable LEDs plus RGB LED
- Two user pushbutton switches for GPIO interrupts
- One user pushbutton switch for MCU reset
- Potentiometer
- Independent, battery-operated power supply for real time clock (RTC) module
- Software support and application development is offered through the Kinetis software development kit
Applications
Test & Measurement, Industrial
Contents
Board, Supporting cables, Battery and Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - K20
Core Sub-Architecture
Cortex-M4
Kit Contents
Dev Board K22FN512VDC12, Battery, Supporting Cables, Quick Start Guide
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
K22FN512VDC12
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5