Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,896.720 (CNY3,273.2936) |
Product Information
Product Overview
The WCT-5WTXAUTO is a multi-coil transmitter Reference Platform based on the NXP MWCT1003AVLH transmit controller IC. The controller IC manages and performs all control functions necessary to implement a wireless charging transmitter solution. The board provides high performance wireless charging system while taking the complex operating environment of a vehicle into consideration. The platform uses auto grade components and other vital automotive functions to ensure the system can be seamlessly integrated.
- Certified as WPC-A13 transmitter type
- Greater than 60% transfer efficiency
- Multi-coil to support any Qi-enabled smartphone
- Low active RUN power
- On-chip digital demodulation
- Low system standby power consumption (using NXP proximity sense technology)
- Robust foreign object detection algorithm
- Addresses automotive specific issues such as EMC, key FOB and Start/Stop
- Supports additional features such as NFC, CAN and touch sense
Applications
Test & Measurement, Automotive, Wireless, Industrial
Technical Specifications
NXP
Wireless Development
-
WCT100xA
-
MWCT1001A, MWCT1003A
Wireless Power Charging Coil
-
WCT Automotive A13 Board, USB-UART Converting Board, Touch Board, 12V Power Supply & Connector
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate