Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.750 (CNY4.2375) |
| 50+ | CNY2.450 (CNY2.7685) |
| 250+ | CNY1.570 (CNY1.7741) |
| 1000+ | CNY1.320 (CNY1.4916) |
| 2000+ | CNY0.964 (CNY1.0893) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY18.75 (CNY21.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoZ0107MN,135
Order Code1757889
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current1A
Triac Case StyleSOT-223
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current8.5A
Holding Current Max10mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Z0107MN,135 is a very sensitive gate TRIAC intended for use in applications requiring enhanced noise immunity, direct interfacing to logic ICs and low power gate drivers.
- Direct interfacing to logic level ICs
- Direct interfacing to low power gate drive circuits
- High blocking voltage capability
- Planar passivated for voltage ruggedness and reliability
- Triggering in all four quadrants
Applications
Industrial, Motor Drive & Control, HVAC, Automation & Process Control, Consumer Electronics, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
SOT-223
Peak Non Repetitive Surge Current
8.5A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
On State RMS Current
1A
Gate Trigger Voltage Max
1.3V
Holding Current Max
10mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
-
Technical Docs (1)
Alternatives for Z0107MN,135
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000201