Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No1461056-7
Order Code1892004
Product RangeSDT-R Series
Also Known AsSDT-S-124DMR,601
Technical Datasheet
338 In Stock
Need more?
338 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY14.250 (CNY16.1025) |
10+ | CNY12.990 (CNY14.6787) |
25+ | CNY11.800 (CNY13.334) |
50+ | CNY11.420 (CNY12.9046) |
100+ | CNY10.140 (CNY11.4582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.25 (CNY16.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No1461056-7
Order Code1892004
Product RangeSDT-R Series
Also Known AsSDT-S-124DMR,601
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current10A
Product RangeSDT-R Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance2.3kohm
Product Overview
The SDT-R series PCB miniature General Purpose Relay with 1-form-A contact arrangement.
- Flux proof, wash tight version available
- 10A Contact rating
Applications
Industrial, Consumer Electronics, HVAC, Communications & Networking, Lighting
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
2.3kohm
Coil Voltage
24VDC
Product Range
SDT-R Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01