Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoPCH-112D2H,000
Order Code1175073
Product RangePCH Series
Also Known AsPCH-112D2H
Technical Datasheet
1,354 In Stock
Need more?
1354 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY24.460 (CNY27.6398) |
10+ | CNY23.980 (CNY27.0974) |
25+ | CNY23.490 (CNY26.5437) |
50+ | CNY23.000 (CNY25.990) |
100+ | CNY22.510 (CNY25.4363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.46 (CNY27.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoPCH-112D2H,000
Order Code1175073
Product RangePCH Series
Also Known AsPCH-112D2H
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current5A
Product RangePCH Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance360ohm
SVHCNo SVHC (23-Jan-2024)
Alternatives for PCH-112D2H,000
1 Product Found
Product Overview
The PCH-112D2H is a miniature PCB Relay with DC coil. This series PCH-series relay has 1-form-C (1CO) AgSnO contact with wash tight sealed plastic cover. Typical applications such as appliances, refrigerators, microwave ovens.
- Class F insulation system designation
- -45 to 85°C Ambient temperature range
Applications
Consumer Electronics, Microwave
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
PCH Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007