Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoPCH-124D2H,000
Order Code1175074
Product RangePCH Series
Also Known As9-1440003-5, PCH-124D2H
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY16.010 (CNY18.0913) |
10+ | CNY15.830 (CNY17.8879) |
25+ | CNY15.650 (CNY17.6845) |
50+ | CNY15.310 (CNY17.3003) |
100+ | CNY15.270 (CNY17.2551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.01 (CNY18.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoPCH-124D2H,000
Order Code1175074
Product RangePCH Series
Also Known As9-1440003-5, PCH-124D2H
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current5A
Product RangePCH Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance1.44kohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PCH-124D2H is a miniature PCB Relay with DC coil. This PCH-series relay has 1-form-C (1CO) AgSnO contact with wash tight sealed plastic cover. Typical applications such as appliances, refrigerators, microwave ovens.
- Class F insulation system designation
- -45 to 85°C Ambient temperature range
Applications
Consumer Electronics, Microwave
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
PCH Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007