Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No1461267-1
Order Code1891987
Product RangeSDT-R Series
Also Known AsSDT-S-103DMR,000
Technical Datasheet
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY14.350 (CNY16.2155) |
10+ | CNY13.400 (CNY15.142) |
25+ | CNY11.940 (CNY13.4922) |
50+ | CNY11.360 (CNY12.8368) |
100+ | CNY10.770 (CNY12.1701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.35 (CNY16.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No1461267-1
Order Code1891987
Product RangeSDT-R Series
Also Known AsSDT-S-103DMR,000
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage3VDC
Contact Current10A
Product RangeSDT-R Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance16.7ohm
SVHCNo SVHC (25-Jun-2020)
Product Overview
The SDT-S-103DMR,000 is a miniature PCB Relay with DC coil. This SDT-R-series relay has 1-form-A (1NO) AgSnO2 contact with standard coil input. Typical applications such as appliances, cable TV, monitor display.
- Class E coil insulation
- -30 to 70°C Ambient temperature range
Applications
Consumer Electronics, HVAC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
16.7ohm
Coil Voltage
3VDC
Product Range
SDT-R Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01