Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoA262A7E
Order Code1689035
Product RangeA262 Series
Your Part Number
Technical Datasheet
494 In Stock
70 more incoming. You can reserve stock now
39 Delivery in 3-4 Business Days(SG stock)
455 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.680 (CNY154.4484) |
| 5+ | CNY136.620 (CNY154.3806) |
| 10+ | CNY136.560 (CNY154.3128) |
| 50+ | CNY136.490 (CNY154.2337) |
| 100+ | CNY133.770 (CNY151.1601) |
| 250+ | CNY131.040 (CNY148.0752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.68 (CNY154.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoA262A7E
Order Code1689035
Product RangeA262 Series
Technical Datasheet
Turns Ratio1:1
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power100mW
Frequency Max35kHz
Isolation Voltage1kV
Transformer ApplicationsEncapsulated - Impedance Matching
DC Resistance Primary42ohm
DC Resistance Secondary58ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min30Hz
Product RangeA262 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The A262A7E is a high performance resin encapsulated PCB miniature Audio Transformer with 1+1:1+1 winding ratio. It has dual input and output windings for series or parallel connection enabling a wide range of input and output impedance to be matched. The ratings are 100mW at 300Hz and 2.5mW at 50Hz. This transformer feature an internal screen which when used in conjunction with the external screening can affords a 30dB reduction of external 50Hz field.
- 30 to 35kHz Frequency range
- 55pF Primary to secondary inter-winding capacitance
- -20 to +70°C Operating temperature range
Applications
Audio
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
600ohm
Frequency Max
35kHz
Transformer Applications
Encapsulated - Impedance Matching
DC Resistance Secondary
58ohm
Transformer Terminals
PC Pin
Product Range
A262 Series
Primary Impedance
600ohm
Secondary Power
100mW
Isolation Voltage
1kV
DC Resistance Primary
42ohm
Transformer Mounting
Through Hole
Frequency Min
30Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for A262A7E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04