Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoOEP8000
Order Code1172342
Your Part Number
Technical Datasheet
9,976 In Stock
Need more?
9976 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.770 (CNY53.9801) |
| 10+ | CNY47.430 (CNY53.5959) |
| 25+ | CNY47.080 (CNY53.2004) |
| 50+ | CNY46.720 (CNY52.7936) |
| 100+ | CNY45.790 (CNY51.7427) |
| 500+ | CNY44.860 (CNY50.6918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.77 (CNY53.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoOEP8000
Order Code1172342
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range200Hz to 4kHz
Winding Type-
Current Rating-
Isolation Voltage-
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The OEP8000 is an ultra low profile 600Ω Line Isolation Transformer, 1:1 turn ratio with surface mounting. This transformer is designed for use in data transmission circuits where the line DC is diverted from the windings by a choke or solid state device, resin encapsulated in a black flame-retardant ABS case.
- 4dB at 2kHz Insertion loss
- -18dB at 200Hz to 4kHz Return loss
- -89dB Maximum distortion
- -20 to 85°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
-
Frequency Range
200Hz to 4kHz
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
-
Power Rating
-
Winding Type
-
Isolation Voltage
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002