Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoPT6E
Order Code1172428
Product RangePT Series
Technical Datasheet
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.650 (CNY146.5045) |
| 10+ | CNY127.840 (CNY144.4592) |
| 25+ | CNY126.030 (CNY142.4139) |
| 50+ | CNY123.440 (CNY139.4872) |
| 100+ | CNY120.850 (CNY136.5605) |
| 500+ | CNY118.440 (CNY133.8372) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.65 (CNY146.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoPT6E
Order Code1172428
Product RangePT Series
Technical Datasheet
Turns Ratio1:1+1
Inductance8µH
DC Resistance1.4ohm
ET Constant0
Isolation Voltage2.8kV
Product RangePT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PT6E is a 8µH PCB high-frequency encapsulated Pulse Transformer. Designed for wide band and general pulse applications in particular thyristor and TRIAC control systems, where they provide isolation between firing circuit and load.
- 200mA Maximum pulse current
- 3kHz to 1MHz Frequency range (bandwidth)
Applications
Industrial
Technical Specifications
Turns Ratio
1:1+1
DC Resistance
1.4ohm
Isolation Voltage
2.8kV
SVHC
No SVHC (25-Jun-2025)
Inductance
8µH
ET Constant
0
Product Range
PT Series
Technical Docs (1)
Alternatives for PT6E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008