Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoTF048
Order Code1172351
Technical Datasheet
528 In Stock
Need more?
528 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.940 (CNY72.2522) |
| 10+ | CNY62.840 (CNY71.0092) |
| 25+ | CNY61.750 (CNY69.7775) |
| 50+ | CNY60.650 (CNY68.5345) |
| 100+ | CNY59.030 (CNY66.7039) |
| 500+ | CNY57.780 (CNY65.2914) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.94 (CNY72.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoTF048
Order Code1172351
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range-
Winding Type-
Current Rating-
Isolation Voltage-
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TF048 is a high efficiency Line Transformer with 3kV primary to secondary hi-pot.
- ±15% 50Ω Primary DC resistance
- ±15% 72Ω Secondary DC resistance
- 600 to 600Ω (200 to 4kHz) Impedance matching
- 0 to 70°C Operating temperature range
- 4mH Typical leakage inductance
- <gt/>2.6H Primary
- <gt/>2.6H Secondary
Applications
Power Management, Industrial
Notes
Do not pass DC current through windings.
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
-
Power Rating
-
Winding Type
-
Isolation Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012