Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoZ1260
Order Code1172349
Technical Datasheet
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.090 (CNY92.7617) |
| 5+ | CNY80.450 (CNY90.9085) |
| 10+ | CNY78.810 (CNY89.0553) |
| 50+ | CNY77.170 (CNY87.2021) |
| 100+ | CNY75.530 (CNY85.3489) |
| 250+ | CNY73.890 (CNY83.4957) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.09 (CNY92.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoZ1260
Order Code1172349
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range200Hz to 4kHz
Winding Type-
Current Rating-
Isolation Voltage-
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Z1260 is a low profile line Isolation Transformer provides isolation between modems or similar devices and telephone lines. This transformer is designed for use in voice or data transmission circuits where the line DC is diverted from the windings by a choke or solid state device. The use of this transformer should enable the equipment it is used with to comply with the relevant requirements of BS6305.
- 1.5dB @ 2kHz Maximum insertion loss
- -20dB (200 to 4kHz) Return loss
- 68Ω ±10% DC resistance
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
-
Frequency Range
200Hz to 4kHz
Current Rating
-
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
-
Power Rating
-
Winding Type
-
Isolation Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006