Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoZ1612E
Order Code1172350
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.180 (CNY212.6434) |
| 5+ | CNY186.420 (CNY210.6546) |
| 10+ | CNY184.660 (CNY208.6658) |
| 50+ | CNY182.900 (CNY206.677) |
| 100+ | CNY175.380 (CNY198.1794) |
| 250+ | CNY171.880 (CNY194.2244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.18 (CNY212.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoZ1612E
Order Code1172350
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range200Hz to 4kHz
Winding Type-
Current Rating-
Isolation Voltage-
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Z1612E is a 600:600Ω Line Isolation/Matching Transformer a very low distortion version of the industry standard OEP1200 device for use in V.34 applications. In common with that product this transformer is designed for use where the telephone line current is diverted from the winding by a choke or solid state device. Its use will enable users to comply with the requirements of BS6305.
- 1.5dB @ 2kHz Maximum insertion loss
- -20dB (200 to 4kHz) Return loss
- 68Ω ±10% DC resistance
- 33dB Signal/noise ratio
Applications
Communications & Networking, Power Management, Sensing & Instrumentation
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
-
Frequency Range
200Hz to 4kHz
Current Rating
-
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
-
Power Rating
-
Winding Type
-
Isolation Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012