Print Page
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY46.120 (CNY52.1156) |
3+ | CNY39.220 (CNY44.3186) |
5+ | CNY32.320 (CNY36.5216) |
10+ | CNY25.410 (CNY28.7133) |
20+ | CNY24.970 (CNY28.2161) |
50+ | CNY24.530 (CNY27.7189) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.12 (CNY52.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOL
Manufacturer Part NoHS50 18R J
Order Code4044244
Product RangeHS Series
Technical Datasheet
Resistance18ohm
Product RangeHS Series
Power Rating50W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.25kV
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length49.1mm
Product Width28mm
Product Height14.8mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Alternatives for HS50 18R J
2 Products Found
Technical Specifications
Resistance
18ohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
49.1mm
Product Height
14.8mm
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
1.25kV
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Chassis Mount
Product Width
28mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025