Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoRWS10 10R J TR
Order Code4037556
Product RangeRWS10 Series
Technical Datasheet
190 In Stock
Need more?
190 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY28.850 (CNY32.6005) |
5+ | CNY23.580 (CNY26.6454) |
10+ | CNY18.300 (CNY20.679) |
25+ | CNY16.290 (CNY18.4077) |
50+ | CNY14.280 (CNY16.1364) |
200+ | CNY12.160 (CNY13.7408) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY28.85 (CNY32.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoRWS10 10R J TR
Order Code4037556
Product RangeRWS10 Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 5%
Power Rating10W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangeRWS10 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating-
Product Length28.6mm
Product Width12mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
Technical Specifications
Resistance
10ohm
Power Rating
10W
Resistor Technology
Wirewound
Product Range
RWS10 Series
Voltage Rating
-
Product Width
12mm
Operating Temperature Max
275°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 5%
Resistor Case / Package
SMD
Resistor Type
High Power
Temperature Coefficient
± 50ppm/°C
Product Length
28.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00957