Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoTGHGCR0100FE.
Order Code1703776
Product RangeTGHG Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoTGHGCR0100FE.
Order Code1703776
Product RangeTGHG Series
Technical Datasheet
Resistance0.01ohm
Product RangeTGHG Series
Power Rating100W
Resistance Tolerance± 1%
Resistor TerminalsScrew
Voltage Rating-
Resistor TechnologyThick Film
Temperature Coefficient± 60ppm/°C
Resistor TypePrecision
Resistor MountingPanel Mount
Product Length38.1mm
Product Width24.9mm
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TGHGCR0100FE is a 0.01Ω 100W through-hole mounting precision Current Sense Resistor uses state of the art technology to provide highly reliable and non inductive performance. This resistor is ideal for many current monitoring and controls applications. It is made up of an American standard 303 stainless steel and nickel-plated copper heat sink.
- Non-inductive
- 4-terminal Kelvin connection
- 4-terminal to isolate measurement path from current flow path
- -55 to 155°C Operation temperature range
- High Power Resistor
Notes
This product is designed for use with proper heat sinking. Maximum base plate temperature of the resistor must be monitored and kept within specified limits to establish the power rating.
Technical Specifications
Resistance
0.01ohm
Power Rating
100W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
Precision
Product Length
38.1mm
Product Height
12mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Product Range
TGHG Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 60ppm/°C
Resistor Mounting
Panel Mount
Product Width
24.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752