Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoTNP10SC1K00FE
Order Code2853541
Product RangeTNP10 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOHMITE
Manufacturer Part NoTNP10SC1K00FE
Order Code2853541
Product RangeTNP10 Series
Technical Datasheet
Resistance1kohm
Product RangeTNP10 Series
Power Rating10W
Resistance Tolerance± 1%
Resistor Case / PackageTO-126
Voltage Rating-
Resistor TechnologyThin Film
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10mm
Product Width4.6mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance
1kohm
Power Rating
10W
Resistor Case / Package
TO-126
Resistor Technology
Thin Film
Resistor Type
High Power
Product Length
10mm
Operating Temperature Min
-
Qualification
-
Product Range
TNP10 Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 50ppm/°C
Product Diameter
-
Product Width
4.6mm
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001512