Print Page
8,736 In Stock
Need more?
23 Next business day delivery available(Shanghai stock)
8713 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.750 (CNY0.8475) |
| 10+ | CNY0.451 (CNY0.5096) |
| 100+ | CNY0.369 (CNY0.417) |
| 500+ | CNY0.241 (CNY0.2723) |
| 1000+ | CNY0.236 (CNY0.2667) |
| 2000+ | CNY0.232 (CNY0.2622) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.75 (CNY0.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoTX04G104F4100ER
Order Code4220681
Product RangeTX Series
Technical Datasheet
Resistance (25°C)100kohm
Thermistor MountingSMD
Product RangeTX Series
Thermistor Case Style0402 [1005 Metric]
B-Constant4100K
Thermistor TerminalsWraparound
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Resistance (25°C)
100kohm
Product Range
TX Series
B-Constant
4100K
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Thermistor Case Style
0402 [1005 Metric]
Thermistor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012