Print Page
2,617 In Stock
Need more?
2617 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY0.720 (CNY0.8136) |
10+ | CNY0.569 (CNY0.643) |
100+ | CNY0.468 (CNY0.5288) |
500+ | CNY0.411 (CNY0.4644) |
1000+ | CNY0.396 (CNY0.4475) |
2000+ | CNY0.389 (CNY0.4396) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.72 (CNY0.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoTX06F103F3435ER
Order Code4220683
Product RangeTX Series
Technical Datasheet
Resistance (25°C)10kohm
Thermistor MountingSMD
Product RangeTX Series
Thermistor Case Style0603 [1608 Metric]
B-Constant3435K
Thermistor TerminalsWraparound
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Resistance (25°C)
10kohm
Product Range
TX Series
B-Constant
3435K
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Thermistor Case Style
0603 [1608 Metric]
Thermistor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361