Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY383.290 (CNY433.1177) |
5+ | CNY375.630 (CNY424.4619) |
10+ | CNY367.960 (CNY415.7948) |
20+ | CNY360.300 (CNY407.139) |
Price for:Each
Minimum: 1
Multiple: 1
CNY383.29 (CNY433.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA0620107
Order Code5371119
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric62.79mm
External Width - Metric200mm
External Depth - Metric150.01mm
IP RatingIP40
Body ColourWhite
NEMA Rating-
External Height - Imperial2.47"
External Width - Imperial7.87"
External Depth - Imperial5.91"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The A0620107 is a white Instrument Enclosure made of ABS (acrylonitrile butadiene styrene). Two-part case in high ABS construction for table top and wall-mounted applications. Operating area ergonomically sloped by 10°, 0.047-inch recessed for protecting membrane keyboards. Fixing towers in bottom and top part. Big area for interfaces at the top part rear.
- Without battery compartment
- Recessed operating area for the protection of the membrane keyboard
- Self-adhesive case feet ensure reliable desktop positioning
Applications
Communications & Networking, Medical, Security, Test & Measurement, Industrial, Automation & Process Control
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
62.79mm
External Depth - Metric
150.01mm
Body Colour
White
External Height - Imperial
2.47"
External Depth - Imperial
5.91"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
200mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26