Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY19.100 (CNY21.583) |
10+ | CNY18.030 (CNY20.3739) |
25+ | CNY17.350 (CNY19.6055) |
50+ | CNY16.670 (CNY18.8371) |
100+ | CNY16.240 (CNY18.3512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.10 (CNY21.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA8025251
Order Code818604
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialThermoplastic
External Height - Metric24.99mm
External Width - Metric24.99mm
External Depth - Metric24.99mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial0.98"
External Depth - Imperial0.98"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The A8025251 is a non-metallic Enclosure made of duroplastic resistant to deformation and extreme temperatures. The potting electronic assembly is pre-assembled case and less complicated than casting liquid resin-hardener compounds in metal moulds. The potted box assembly is protected from shock and temperature, humidity and chemical influences.
- REACH compliant
- UL94V-0 Flammability rating
- Production-limited surface quality
- Box for encapsulating electronic assemblies
- Especially resistant to deformation, extreme temperatures, not resistant to fracture
Applications
Industrial
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
24.99mm
External Depth - Metric
24.99mm
Body Colour
Black
External Height - Imperial
0.98"
External Depth - Imperial
0.98"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Thermoplastic
External Width - Metric
24.99mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.98"
Product Range
-
Technical Docs (2)
Alternatives for A8025251
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006