Print Page
Image is for illustrative purposes only. Please refer to product description.
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY23.310 (CNY26.3403) |
10+ | CNY21.990 (CNY24.8487) |
25+ | CNY21.170 (CNY23.9221) |
50+ | CNY20.340 (CNY22.9842) |
100+ | CNY19.810 (CNY22.3853) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.31 (CNY26.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA8040160
Order Code818628
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialThermoplastic
External Height - Metric16.1mm
External Width - Metric13.79mm
External Depth - Metric40.49mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.63"
External Width - Imperial0.54"
External Depth - Imperial1.59"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The A8040160 is a non-metallic Enclosure made of duroplastic resistant to deformation and extreme temperatures. The potting electronic assembly is pre-assembled case and less complicated than casting liquid resin-hardener compounds in metal moulds. The potted box assembly is protected from shock and temperature, humidity and chemical influences.
- REACH compliant
- UL94V-0 Flammability rating
- Production-limited surface quality
- Box for encapsulating electronic assemblies
- Especially resistant to deformation, extreme temperatures, not resistant to fracture
Applications
Industrial
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
16.1mm
External Depth - Metric
40.49mm
Body Colour
Black
External Height - Imperial
0.63"
External Depth - Imperial
1.59"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Thermoplastic
External Width - Metric
13.79mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.54"
Product Range
-
Technical Docs (2)
Alternatives for A8040160
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823