Print Page
Image is for illustrative purposes only. Please refer to product description.

40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.780 (CNY204.2814) |
| 5+ | CNY177.170 (CNY200.2021) |
| 10+ | CNY173.550 (CNY196.1115) |
| 20+ | CNY169.940 (CNY192.0322) |
| 50+ | CNY166.320 (CNY187.9416) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.78 (CNY204.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9020065
Order Code818331
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric65mm
External Depth - Metric119.99mm
IP RatingIP40
Body ColourGrey, White
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial2.56"
External Depth - Imperial4.72"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The A9020065 is a non-metallic Enclosure suitable for electronic housings. The FLAT-PACK CASES 120 N is two-piece case with flat top and open side base. The bottom parts are open at the sides and are thus particularly useful for all installation and service work.
- REACH compliant
- UL94-HB Flammability rating
- Fastenings pillars for PCB mounting
- IP40 Protection rating
Applications
Industrial
Contents
Top and base part, Assembly kit and 4X Screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
40mm
External Depth - Metric
119.99mm
Body Colour
Grey, White
External Height - Imperial
1.57"
External Depth - Imperial
4.72"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
65mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.56"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092533
