Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.820 (CNY249.5266) |
| 5+ | CNY216.410 (CNY244.5433) |
| 10+ | CNY211.990 (CNY239.5487) |
| 20+ | CNY207.580 (CNY234.5654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.82 (CNY249.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9060019
Order Code224339
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric36.5mm
External Width - Metric80mm
External Depth - Metric145mm
IP RatingIP40
Body ColourBlack
NEMA Rating-
External Height - Imperial1.44"
External Width - Imperial3.15"
External Depth - Imperial5.71"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The A9060019 is a non-metallic Hand-held Enclosure made of ABS suitable for used in measuring instruments with recessed area for imprinting logo. The device has battery compartment accessible from the outside for 9V flat battery or 1.5V baby cell with contacts for soldering.
- REACH compliant
- UL94-HB Flammability rating
- Cut-out section for LCD or analogical modules
- Raised front area to accommodate plugs
Applications
Industrial
Contents
Top and base part, Battery compartment lid and Assembly kit.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
36.5mm
External Depth - Metric
145mm
Body Colour
Black
External Height - Imperial
1.44"
External Depth - Imperial
5.71"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09