Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.370 (CNY182.3481) |
| 5+ | CNY156.900 (CNY177.297) |
| 10+ | CNY150.860 (CNY170.4718) |
| 20+ | CNY147.850 (CNY167.0705) |
| 50+ | CNY144.830 (CNY163.6579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.37 (CNY182.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9066119F
Order Code5371156
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric24mm
External Width - Metric46.99mm
External Depth - Metric96.01mm
IP RatingIP41
Body ColourBlack
NEMA Rating-
External Height - Imperial0.94"
External Width - Imperial1.85"
External Depth - Imperial3.78"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The A9066119F is a non-metallic Hand-held Enclosure made of ABS. The SMART-CASE design follows the touch sensation of the human being, thus facilitating natural sequences of hand movements. Benefit from the outstanding balance between design and technical sophistication. Miniature case composed of 2 parts with eyelet hole for a key-ring. It is especially suitable for use in hospitals and social fields as well as in households.
- REACH compliant
- UL94-HB Flammability rating
- Possibilities for fixing PCBs in base part
- Assembly of top and base part by screwing
- Convincing ergonomics and unique design
- Ideal for remote controls, with cables or with battery compartment
- Fastening pillars and fixing supports for PCBs and components
- Recessed operating area to protect the membrane keyboard
Applications
Medical, Consumer Electronics, Industrial, Wireless
Contents
Base part, Top part and Screw.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
24mm
External Depth - Metric
96.01mm
Body Colour
Black
External Height - Imperial
0.94"
External Depth - Imperial
3.78"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
46.99mm
IP Rating
IP41
NEMA Rating
-
External Width - Imperial
1.85"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034