Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY331.920 (CNY375.0696) |
| 5+ | CNY324.930 (CNY367.1709) |
| 10+ | CNY311.710 (CNY352.2323) |
| 20+ | CNY305.480 (CNY345.1924) |
Price for:Each
Minimum: 1
Multiple: 1
CNY331.92 (CNY375.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9086265
Order Code775083
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric46.99mm
External Width - Metric189.99mm
External Depth - Metric138mm
IP RatingIP40
Body ColourGrey, White
NEMA Rating-
External Height - Imperial1.85"
External Width - Imperial7.48"
External Depth - Imperial5.43"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The A9086265 is a non-metallic Enclosure made of ABS. The OKW DESK CASE covers many different fields of application. The DESK CASE 190 F will fully meet specific requirements in terms of size and tilt of the control panel. Front panel versions are available for the installation of complete prefabricated electronics units.
- REACH compliant
- UL94-HB Flammability rating
- Two-part case with sloped operation area recessed 0.059"
- Screw pillars in the base part and guide ridges for horizontal and vertical mounting of PCBs
- Suitable for numeric keypads and membrane keypads
- Raised section giving space for easy installation of cable grommets and plug connectors
Applications
Medical, Communications & Networking, Computers & Computer Peripherals, Automation & Process Control, Test & Measurement, Industrial
Contents
Top and base part and Assembly kit.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
46.99mm
External Depth - Metric
138mm
Body Colour
Grey, White
External Height - Imperial
1.85"
External Depth - Imperial
5.43"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
189.99mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
7.48"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16