Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY354.830 (CNY400.9579) |
| 5+ | CNY347.350 (CNY392.5055) |
| 10+ | CNY333.220 (CNY376.5386) |
| 20+ | CNY326.560 (CNY369.0128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY354.83 (CNY400.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9086365
Order Code775095
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric70mm
External Width - Metric189.99mm
External Depth - Metric138mm
IP RatingIP40
Body ColourGrey, White
NEMA Rating-
External Height - Imperial2.76"
External Width - Imperial7.48"
External Depth - Imperial5.43"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The A9086365 is a Desk Case made of ABS (acrylonitrile butadiene styrene) with top part off-white and bottom part pebble grey. Two-part case with sloped operation area. Fastenings pillars for mounting PCBs in the base. Raised rear area to accommodate plugs. Raised section giving space for easy installation of cable grommets and plug connectors. Version with attachment for digital readouts, measuring equipment and encoders.
- Prepared for the assembly of Eurocards
Applications
Communications & Networking, Medical, Security, Test & Measurement, Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
70mm
External Depth - Metric
138mm
Body Colour
Grey, White
External Height - Imperial
2.76"
External Depth - Imperial
5.43"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
189.99mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
7.48"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24