Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9093107
Order Code1236632
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY605.730 (CNY684.4749) |
| 5+ | CNY585.170 (CNY661.2421) |
| 10+ | CNY562.700 (CNY635.851) |
Price for:Each
Minimum: 1
Multiple: 1
CNY605.73 (CNY684.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9093107
Order Code1236632
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric48mm
External Width - Metric210mm
External Depth - Metric200mm
IP RatingIP40
Body ColourWhite
NEMA Rating-
External Height - Imperial1.89"
External Width - Imperial8.27"
External Depth - Imperial7.87"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
48mm
External Depth - Metric
200mm
Body Colour
White
External Height - Imperial
1.89"
External Depth - Imperial
7.87"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
210mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
8.27"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38