Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY655.640 (CNY740.8732) |
| 5+ | CNY631.750 (CNY713.8775) |
| 10+ | CNY605.400 (CNY684.102) |
Product Information
Product Overview
The A9094107 is a non-metallic Enclosure made of ABS. The DIATEC XS is a four-part case bottom part can be fixed directly to the wall and the top part will be assembled by means of screws from the front. The trims can be locked thus preventing unauthorized access. The DIATEC is an attractive eye-catching design for living and working environments. But this innovative range of cases also offers many functional benefits. Separate slot-in panels can be used as interior partitions, for example to guard the electronics when changing batteries. This allows the complete pre-assembly of the electronics unit. The technician on site only has to mount the unit on the wall and connect up the relevant cables. Connection can be effected from the left and/or from the right-hand side. The actual case does not have to be opened to do this only the Snap-On side trims.
- REACH compliant
- UL94-HB Flammability rating
- Recessed operating area to protect the membrane keyboard
- Fastening pillars for PCBs in bottom and top part
- 2 Side trims close the case
- Ideal for table top and wall mounting applications
- Easy and invisible wall mounting
- Pre-shaped flush-mounting box contoured in the bottom part
Applications
Security, Communications & Networking, Computers & Computer Peripherals, Medical, Test & Measurement, Industrial
Contents
Bottom and top part, Trim left and right side, 2x Locking elements and Assembly kit.
Technical Specifications
Wall Mount
48mm
200mm
White
1.89"
7.87"
No SVHC (25-Jun-2025)
ABS
270mm
IP40
-
10.63"
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate