Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.980 (CNY37.2674) |
| 5+ | CNY30.630 (CNY34.6119) |
| 10+ | CNY27.780 (CNY31.3914) |
| 20+ | CNY25.620 (CNY28.9506) |
| 50+ | CNY23.590 (CNY26.6567) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.98 (CNY37.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9161001
Order Code774819
Technical Datasheet
Battery Sizes AcceptedAA
Battery Terminals-
Contact Material-
Contact PlatingTin Plated Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The A9161001 is a Battery Clip Set for contacting the batteries, made of steel with tin plated finish. For 4 x 1.5V mignon cells (AA). Suitable for battery compartment A 91 74 004 (COMTEC 150/200, DATEC-CONTROL S, DATEC-MOBIL-BOX M, ERGO-CASE M/L, HAND-TERMINAL M) as well as HAND-HELD-BOX N with battery compartment and LUX CASE 150/190 with battery compartment.
Applications
Power Management
Contents
3 Double contacts, 2 Single contacts.
Technical Specifications
Battery Sizes Accepted
AA
Contact Material
-
Product Range
-
Battery Terminals
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006