Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9190002
Order Code774728
Your Part Number
Technical Datasheet
181 In Stock
Need more?
181 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.550 (CNY53.7315) |
| 5+ | CNY46.600 (CNY52.658) |
| 10+ | CNY45.650 (CNY51.5845) |
| 20+ | CNY44.700 (CNY50.511) |
| 50+ | CNY43.750 (CNY49.4375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.55 (CNY53.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9190002
Order Code774728
Technical Datasheet
Battery Sizes AcceptedAAA, AA, N
Battery Terminals-
Contact Material-
Contact PlatingTin Plated Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The A9190002 is a Battery Clip Set for contacting the batteries, made of steel with tin plated finish. Suitable for AAA, AA and N cells.
Applications
Power Management
Contents
1 Double contact, 2 Single contacts.
Technical Specifications
Battery Sizes Accepted
AAA, AA, N
Contact Material
-
Product Range
-
Battery Terminals
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268