Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9406351
Order Code775277
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.130 (CNY230.6669) |
| 5+ | CNY199.830 (CNY225.8079) |
| 10+ | CNY191.700 (CNY216.621) |
| 20+ | CNY187.710 (CNY212.1123) |
| 50+ | CNY183.720 (CNY207.6036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.13 (CNY230.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9406351
Order Code775277
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric33.5mm
External Width - Metric72mm
External Depth - Metric114mm
IP RatingIP40
Body ColourWhite
NEMA Rating-
External Height - Imperial1.32"
External Width - Imperial2.83"
External Depth - Imperial4.49"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The A9406351 is a non-metallic Enclosure made of ABS. The SHELL-TYPE CASES G 110 is a two-part case with closed front and rear. Guide ridges and fastening pillars for mounting of PCBs in top and base.
- REACH compliant
- UL94-HB Flammability rating
- Top view with recessed area
- High degree of rigidity and tight fitting as a result of the tongue and groove joint
- Flat design for small-volume components
- Higher versions for larger components
- Guide ridges for vertical mounting of partitions and PCBs
- Fastening pillars in top and base part
Applications
Medical, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Industrial
Contents
Top part, Base part and Assembly kit.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
33.5mm
External Depth - Metric
114mm
Body Colour
White
External Height - Imperial
1.32"
External Depth - Imperial
4.49"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
72mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.83"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09