Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB3214101
Order Code2408479
Product RangeOKW - Net Box
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY311.100 (CNY351.543) |
| 5+ | CNY300.540 (CNY339.6102) |
| 10+ | CNY289.000 (CNY326.570) |
| 20+ | CNY283.220 (CNY320.0386) |
Price for:Each
Minimum: 1
Multiple: 1
CNY311.10 (CNY351.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB3214101
Order Code2408479
Product RangeOKW - Net Box
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialASA, Polycarbonate
External Height - Metric46.5mm
External Width - Metric140mm
External Depth - Metric140mm
IP RatingIP65
Body ColourGrey, Lava
NEMA Rating-
External Height - Imperial1.831"
External Width - Imperial5.51"
External Depth - Imperial5.51"
Product RangeOKW - Net Box
SVHCNo SVHC (25-Jun-2025)
Product Overview
A Net-Box wall mounted enclosure ideal for control units, such as network nodes, medical devices and access control terminals.
- ABS and polycarbonate construction
- Inset panel on the underside for discreet mounting for connections
- Connectors and cables are hidden under the front lid
- Three part assembly: bottom part, front cover & lid
- Screw pillars in bottom part to mounting PCBs
- Three point wall mounting system
- Can also be used as a desktop unit
- Includes anti-tamper Torx T10 assembly screws
- IP65 rated using sealing kit (sold separately)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
46.5mm
External Depth - Metric
140mm
Body Colour
Grey, Lava
External Height - Imperial
1.831"
External Depth - Imperial
5.51"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ASA, Polycarbonate
External Width - Metric
140mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
OKW - Net Box
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.211